



TR4-560SRBL-500 | |
---|---|
DigiKey Part Number | 2768-TR4-560SRBL-500-ND |
Manufacturer | |
Manufacturer Product Number | TR4-560SRBL-500 |
Description | Cable CAT6 Solid 500ft |
Customer Reference | |
Detailed Description | 500.0' (152.4m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG Foil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.99000 | $224.99 |
10 | $213.74000 | $2,137.40 |
20 | $203.05000 | $4,061.00 |