



TR4-560W-OUT | |
---|---|
DigiKey Part Number | 2768-TR4-560W-OUT-ND |
Manufacturer | |
Manufacturer Product Number | TR4-560W-OUT |
Description | CABLE CAT6 8COND 24AWG WHT 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CM | |
Features | Rip Cord, UV Resistant, Waterproof | |
Usage | Network |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.00000 | $279.00 |
10 | $265.00000 | $2,650.00 |
