



C20-088L7S-20 | |
---|---|
DigiKey Part Number | 2768-C20-088L7S-20-ND |
Manufacturer | |
Manufacturer Product Number | C20-088L7S-20 |
Description | CAT 6A/7 Shiel RJ45 Plugs 20Pk |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Shielded | |
Shielding | Shielded | |
Ratings | Cat7 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $39.00000 | $78.00 |
50 | $37.00000 | $1,850.00 |
100 | $35.00000 | $3,500.00 |