



TR4-570SRBL-KIT | |
---|---|
DigiKey Part Number | 2768-TR4-570SRBL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TR4-570SRBL-KIT |
Description | CABLE CAT6A 8COND 23AWG BLU 500' |
Customer Reference | |
Detailed Description | 500.0' (152.4m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | UL Style, Riser CMR | |
Features | Includes 20pcs RJ45 Connectors |