
MCC-SPR | |
---|---|
DigiKey Part Number | 2805-MCC-SPR-ND |
Manufacturer | |
Manufacturer Product Number | MCC-SPR |
Description | SUPERCLEAN - HEAVY DUTY FLUX REM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Lead Free, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - Lead Free, Liquid | |
Form | Aerosol, 12 oz (340.19g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 122°F (50°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.62000 | $37.62 |
12 | $33.76083 | $405.13 |
36 | $32.47278 | $1,169.02 |
60 | $31.93967 | $1,916.38 |
108 | $31.37213 | $3,388.19 |
252 | $30.63004 | $7,718.77 |