
MCC-SPR19A | |
---|---|
DigiKey Part Number | 2805-MCC-SPR19A-ND |
Manufacturer | |
Manufacturer Product Number | MCC-SPR19A |
Description | SUPERCLEAN - HEAVY DUTY FLUX REM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Lead Free, Liquid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - Lead Free, Liquid | |
Form | Aerosol, 19 oz (538.64g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 122°F (50°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.15000 | $50.15 |
10 | $45.59100 | $455.91 |
25 | $44.17680 | $1,104.42 |
50 | $43.22340 | $2,161.17 |
100 | $42.35730 | $4,235.73 |