MIC2039FYMT-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 2,182
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 385
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.36000
Datasheet
MIC2033-08BYMT-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2039FYMT-T5

DigiKey Part Number
576-4150-1-ND - Cut Tape (CT)
576-4150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2039FYMT-T5
Description
IC PWR SWITCH P-CHAN 1:1 6TDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A 6-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2039FYMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
75mOhm
Input Type
Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.