MIC4802YME-TR | |
---|---|
DigiKey Part Number | 576-4387-2-ND - Tape & Reel (TR) 576-4387-1-ND - Cut Tape (CT) 576-4387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4802YME-TR |
Description | IC LED DRVR LIN PWM 800MA 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4802YME-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
25 | $1.01000 | $25.25 |
100 | $0.91000 | $91.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91000 | $2,275.00 |