

MIC5363-1.2YMT-T5 | |
---|---|
DigiKey Part Number | 576-4051-2-ND - Tape & Reel (TR) 576-4051-1-ND - Cut Tape (CT) 576-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5363-1.2YMT-T5 |
Description | IC REG LINEAR 1.2V 300MA 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5363-1.2YMT-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 53 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.2x1.2) | |
Base Product Number |