
MS27468T17B35PA | |
|---|---|
DigiKey Part Number | 5958-MS27468T17B35PA-ND |
Manufacturer | Milnec |
Manufacturer Product Number | MS27468T17B35PA |
Description | Plug angled |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-35 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Voltage Rating | 900VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.16000 | $178.16 |
| 10 | $174.59400 | $1,745.94 |
| 50 | $171.10220 | $8,555.11 |
| 100 | $167.68010 | $16,768.01 |





