
PMGS32 | |
---|---|
DigiKey Part Number | 3937-PMGS32-ND |
Manufacturer | Milnec |
Manufacturer Product Number | PMGS32 |
Description | Mounting Gasket, MIL-DTL-5015 |
Customer Reference | |
Detailed Description | Connector EMI Gasket 32 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 32 | |
Material | Neoprene | |
Features | Square | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
50 | $30.73520 | $1,536.76 |
100 | $29.81310 | $2,981.31 |