
TXGS25R1 | |
---|---|
DigiKey Part Number | 3937-TXGS25R1-ND |
Manufacturer | Milnec |
Manufacturer Product Number | TXGS25R1 |
Description | Mounting Gasket For Mil-DTL-3899 |
Customer Reference | |
Detailed Description | Connector Flange Gasket 25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25 | |
Material | Neoprene | |
Features | Square | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.99000 | $89.99 |
10 | $79.99000 | $799.90 |
25 | $69.99000 | $1,749.75 |
50 | $67.99000 | $3,399.50 |
100 | $66.99000 | $6,699.00 |