Parametric Equivalent

2245561206 | |
|---|---|
DigiKey Part Number | 900-2245561206-ND |
Manufacturer | |
Manufacturer Part Number | 2245561206 |
Description | NANO-FIT BMI PLUS HSG,BLK 06CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.34800 | $8.70 |
| 50 | $0.33140 | $16.57 |
| 100 | $0.31560 | $31.56 |
| 250 | $0.29580 | $73.95 |
| 850 | $0.27131 | $230.61 |
| 1,700 | $0.25835 | $439.20 |
| 2,550 | $0.25106 | $640.20 |






