Parametric Equivalent

2245561406 | |
|---|---|
DigiKey Part Number | 900-2245561406-ND |
Manufacturer | |
Manufacturer Part Number | 2245561406 |
Description | NANO-FIT BMI PLUS HSG, NAT 06CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.39000 | $3.90 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.34760 | $17.38 |
| 100 | $0.33100 | $33.10 |
| 250 | $0.31020 | $77.55 |
| 850 | $0.28452 | $241.84 |
| 1,700 | $0.27093 | $460.58 |
| 2,550 | $0.26329 | $671.39 |


