Direct

MP8009GV-P | |
|---|---|
DigiKey Part Number | 1589-MP8009GV-PTR-ND - Tape & Reel (TR) 1589-MP8009GV-PCT-ND - Cut Tape (CT) 1589-MP8009GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MP8009GV-P |
Description | FULLY INTEGRATED, 802.3AF/AT-COM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8009GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 450µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.96000 | $19.60 |
| 25 | $1.79240 | $44.81 |
| 100 | $1.60780 | $160.78 |
| 250 | $1.51976 | $379.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.46668 | $733.34 |
| 1,000 | $1.42301 | $1,423.01 |
| 1,500 | $1.40113 | $2,101.70 |
| 2,500 | $1.37690 | $3,442.25 |
| 3,500 | $1.36273 | $4,769.56 |
| 5,000 | $1.34911 | $6,745.55 |


