Direct

MP8009GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP8009GV-ZTR-ND - Tape & Reel (TR) 1589-MP8009GV-ZCT-ND - Cut Tape (CT) 1589-MP8009GV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MP8009GV-Z |
Description | FULLY INTEGRATED, 802.3AF/AT-COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8009GV-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 450µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.68700 | $16.87 |
| 25 | $1.53960 | $38.49 |
| 100 | $1.37760 | $137.76 |
| 250 | $1.30028 | $325.07 |
| 500 | $1.25368 | $626.84 |
| 1,000 | $1.21531 | $1,215.31 |
| 2,500 | $1.17481 | $2,937.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.15040 | $5,752.00 |





