Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Extended Temperature Lithium Coin Batteries for IoT Devices

CR2430

DigiKey Part Number
490-18647-ND
Manufacturer
Manufacturer Part Number
CR2430
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.12" H (24.5mm x 3.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
200µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10,000 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.54400$5.44
50$0.47780$23.89
100$0.45200$45.20
250$0.42004$105.01
500$0.39736$198.68
1,500$0.36392$545.88
3,000$0.34430$1,032.90
6,000$0.32575$1,954.50
Manufacturer Standard Packaging

Other Suppliers on DigiKey

10,000In Stock
Ships from Micropower Battery Company