
CR2430 | |
|---|---|
DigiKey Part Number | 2984-RENATACR2430-ND |
Manufacturer | Renata Batteries |
Manufacturer Part Number | CR2430 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.12" H (24.5mm x 3.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 4mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.40000 | $280.00 |
| 400 | $1.35000 | $540.00 |
| 600 | $1.30000 | $780.00 |
| 2,000 | $1.15000 | $2,300.00 |


