Parametric Equivalent
Parametric Equivalent

BE-210159BK | |
|---|---|
DigiKey Part Number | 5600-BE-210159BK-ND |
Manufacturer | My Cable Mart |
Manufacturer Part Number | BE-210159BK |
Description | 1ft NEMA 5-15P/5-15R PWR CABLE |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 120V | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - |



