


FE-HHD14-01 | |
---|---|
DigiKey Part Number | 5600-FE-HHD14-01-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-HHD14-01 |
Description | 1.5ft Micro-HDMI to HDMI-A Cable |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.65000 | $7.65 |
10 | $6.42000 | $64.20 |
25 | $6.19000 | $154.75 |
50 | $5.98000 | $299.00 |
100 | $5.79000 | $579.00 |
250 | $5.64000 | $1,410.00 |
500 | $5.48000 | $2,740.00 |
1,000 | $5.35000 | $5,350.00 |
2,000 | $5.23000 | $10,460.00 |