


FE-USB-AA-10IN | |
---|---|
DigiKey Part Number | 5600-FE-USB-AA-10IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-AA-10IN |
Description | 10'' USB2 A/A M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.15000 | $2.15 |
10 | $1.81000 | $18.10 |
25 | $1.74000 | $43.50 |
50 | $1.68000 | $84.00 |
100 | $1.63000 | $163.00 |
250 | $1.58000 | $395.00 |
500 | $1.54000 | $770.00 |
1,000 | $1.50000 | $1,500.00 |
2,000 | $1.47000 | $2,940.00 |