


FE-USB-EXT-15 | |
---|---|
DigiKey Part Number | 5600-FE-USB-EXT-15-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-EXT-15 |
Description | 15ft USB-A/A M/F Extens Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer, Extension Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.06000 | $6.06 |
10 | $5.09000 | $50.90 |
25 | $4.91000 | $122.75 |
50 | $4.74000 | $237.00 |
100 | $4.59000 | $459.00 |
250 | $4.47000 | $1,117.50 |
500 | $4.35000 | $2,175.00 |
1,000 | $4.24000 | $4,240.00 |
2,000 | $4.15000 | $8,300.00 |