


FE-USB-AA-15-BLK | |
---|---|
DigiKey Part Number | 5600-FE-USB-AA-15-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-AA-15-BLK |
Description | 15ft USB-A to USB-A M/M CBL blk |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.52000 | $6.52 |
10 | $5.48000 | $54.80 |
25 | $5.28000 | $132.00 |
50 | $5.10000 | $255.00 |
100 | $4.94000 | $494.00 |
250 | $4.81000 | $1,202.50 |
500 | $4.68000 | $2,340.00 |
1,000 | $4.56000 | $4,560.00 |
2,000 | $4.46000 | $8,920.00 |