


MR-SVGAF-15MM | |
---|---|
DigiKey Part Number | 5600-MR-SVGAF-15MM-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | MR-SVGAF-15MM |
Description | 15ft VGA M/M Video Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 15.00' (4.57m) Plug, Male Pins (15) to Plug, Male Pins (15) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Plug, Male Pins (15) | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Usage | VGA Monitor | |
Contact Finish | Gold |