New at DigiKey
WN-CAT6RJ45-EZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WN-CAT6RJ45-EZ
WN-CAT6RJ45-EZ

WN-CAT6RJ45-EZ

DigiKey Part Number
5600-WN-CAT6RJ45-EZ-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
WN-CAT6RJ45-EZ
Description
100pc EZ-RJ45 Platinum CAT6 Plug
Customer Reference
Detailed Description
Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6
Ingress Protection
-
Termination
Crimp
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Gold (Au)
Voltage Rating
-
Housing Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.