



TR4-570BLSL-CBK | |
---|---|
DigiKey Part Number | 2768-TR4-570BLSL-CBK-ND |
Manufacturer | |
Manufacturer Product Number | TR4-570BLSL-CBK |
Description | Cable CAT 6A 28AWG UTP Blu 1000' |
Customer Reference | |
Detailed Description | 1000.0' (304.8m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $249.99000 | $249.99 |
5 | $237.49000 | $1,187.45 |
10 | $225.61000 | $2,256.10 |