
00400493 | |
---|---|
DigiKey Part Number | 5517-00400493-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00400493 |
Description | 24-Port Modular Patch Panel,1U, |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.39000 | $33.39 |