
00406346 | |
---|---|
DigiKey Part Number | 5517-00406346-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406346 |
Description | NavePoint 24-Port CAT6 UTP Patch |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.99000 | $84.99 |