
00400497 | |
---|---|
DigiKey Part Number | 5517-00400497-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00400497 |
Description | Navepoint 1U Horizontal 19-Inch |
Customer Reference | |
Detailed Description | Cable Support Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Support | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 19.000" (482.60mm) | |
Width | 3.310" (84.07mm) | |
Height | 1.750" (44.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Screw Size | 10-32, 12-24 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.79000 | $44.79 |