
00406924 | |
---|---|
DigiKey Part Number | 5517-00406924-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406924 |
Description | NavePoint Vertical D-Ring Cable |
Customer Reference | |
Detailed Description | Cable Support Black Fastener |
Datasheet | Datasheet |
EDA/CAD Models | 00406924 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Support | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 34.020" (864.00mm) | |
Width | 1.930" (49.02mm) | |
Height | 3.140" (79.76mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Screw Size | M6 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.99000 | $63.99 |