
00403988 | |
---|---|
DigiKey Part Number | 5517-00403988-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00403988 |
Description | 48-Port CAT6 Patch Panel,2U, Bla |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | Punchdown Terminals | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.99000 | $90.99 |