
00404148 | |
---|---|
DigiKey Part Number | 5517-00404148-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00404148 |
Description | NavePoint 7ft Open Frame 19 Inch |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 23.630" L x 23.310" W x 79.060" H (600.20mm x 592.07mm x 2008.12mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.630" L x 23.310" W x 79.060" H (600.20mm x 592.07mm x 2008.12mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $465.99000 | $465.99 |