
00405925 | |
---|---|
DigiKey Part Number | 5517-00405925-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00405925 |
Description | NavePoint 42U Professional 4-Pos |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 31.500" L x 23.310" W x 79.060" H (800.10mm x 592.07mm x 2008.12mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 31.500" L x 23.310" W x 79.060" H (800.10mm x 592.07mm x 2008.12mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $443.99000 | $443.99 |