00406587
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00406587
00406587
00406587

00406587

DigiKey Part Number
5517-00406587-ND
Manufacturer
NavePoint
Manufacturer Product Number
00406587
Description
24-Port Modular Patch Panel,1U,
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
00406587 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Patch Panel
Connector Type
RJ45 Jack (Not Provided)
Number of Positions
24
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$40.99000$40.99