
PMEG045V100EPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG045V100EPEZTR-ND - Tape & Reel (TR) 1727-PMEG045V100EPEZCT-ND - Cut Tape (CT) 1727-PMEG045V100EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EPEZ |
Description | DIODE SCHOTTKY 45V 10A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | 1140pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.51400 | $5.14 |
100 | $0.40890 | $40.89 |
500 | $0.31514 | $157.57 |
1,000 | $0.27656 | $276.56 |
2,000 | $0.25954 | $519.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21311 | $1,065.55 |
10,000 | $0.20163 | $2,016.30 |