
8811611420 | |
|---|---|
DigiKey Part Number | 3588-8811611420-ND |
Manufacturer | |
Manufacturer Part Number | 8811611420 |
Description | I/O MOD 4 DIG 2ANLG 3SS 10-36V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 10 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FieldLogger | |
Number of Inputs and Type | 6 - Digital (4), Analog (2) | |
Number of Outputs and Type | 5 - Analog (2), Solid State (3) | |
Voltage - Supply | 10 ~ 36VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | Ethernet, USB, RS485, Modbus TCP | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE | |
Weight | 0.397 lb (180.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.58000 | $314.58 |
| 10 | $283.12000 | $2,831.20 |












