Temperature Sensor Thermocouples J, K, T, E, N, R, S, B, Pt100, Pt1000, NTC and 0-50 mV -270°C ~ 1820°C, -454°F ~ 3308°F 2µA, 2.5mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8806037306

DigiKey Part Number
3588-8806037306-ND
Manufacturer
Manufacturer Part Number
8806037306
Description
DIN RAIL TEMPERATURE TRANSMITTER
Customer Reference
Detailed Description
Temperature Sensor Thermocouples J, K, T, E, N, R, S, B, Pt100, Pt1000, NTC and 0-50 mV -270°C ~ 1820°C, -454°F ~ 3308°F 2µA, 2.5mV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
Packaging
Box
Part Status
Active
Sensor Type
Thermocouples J, K, T, E, N, R, S, B, Pt100, Pt1000, NTC and 0-50 mV
Sensing Temperature - Local
-270°C ~ 1820°C, -454°F ~ 3308°F
Sensing Temperature - Remote
-
Output Type
Analog Current and Voltage
Voltage - Supply
10V ~ 35V (4 ~ 20mA Output), 12V ~ 35V (0 ~ 10V Output)
Resolution
2µA, 2.5mV
Features
USB Configurable
Accuracy - Highest (Lowest)
±0.1%
Test Condition
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$84.53000$84.53
10$75.60000$756.00