
GWN7664 | |
|---|---|
DigiKey Part Number | 4736-GWN7664-ND |
Manufacturer | Grandstream |
Manufacturer Product Number | GWN7664 |
Description | Wi-Fi 6 Access Point |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz ~ 5GHz 802.11 a/ac/ax/b/g/n Digital 2.402Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grandstream | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/ac/ax/b/g/n | |
Frequency | 2.4GHz ~ 5GHz | |
Applications | General Purpose | |
Interface | Digital | |
Sensitivity | -99dBm | |
Power - Output | 26dBm | |
Data Rate (Max) | 2.402Gbps | |
Features | Antenna Included, WEP, Wireless, WPA Security | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.00000 | $229.00 |


