510340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510340

DigiKey Part Number
3661-510340-ND
Manufacturer
Manufacturer Product Number
510340
Description
GROUND BRAID FLAT 1.2" X 82'
Customer Reference
Detailed Description
Flat Ground Braid 1.200" (30.48mm) - Width X 82.0' (25.00m) 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
nVent
Series
-
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
1.200" (30.48mm) - Width
Thickness
0.200" (5.08mm)
Number of Carriers
2848
Wire Gauge - Ends
1/0 AWG
Length
82.0' (25.00m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from nVent
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.