
556850 | |
|---|---|
DigiKey Part Number | 3845-556850-ND |
Manufacturer | |
Manufacturer Product Number | 556850 |
Description | GROUND BRAID FLAT 1.1" X 0.8' |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.102" (28.00mm) - Width X 0.8' (0.23m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | nVent | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.102" (28.00mm) - Width | |
Thickness | 0.098" (2.50mm) | |
Wire Gauge - Ends | - | |
Length | 0.8' (0.23m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |






