Parametric Equivalent

HS75E6 15R F M193 | |
|---|---|
DigiKey Part Number | 273-HS75E615RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS75E6 15R F M193 |
Description | 75 WATTS AL HOUSED 15 OHMS 1% E |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.917" L x 1.870" W (48.70mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.22000 | $17.22 |
| 10 | $11.63300 | $116.33 |
| 32 | $10.40844 | $333.07 |
| 64 | $8.97641 | $574.49 |
| 128 | $8.52289 | $1,090.93 |
| 256 | $8.31160 | $2,127.77 |
| 512 | $7.81184 | $3,999.66 |
| 1,024 | $7.38750 | $7,564.80 |


