
OPS241-A-CW-RP | |
---|---|
DigiKey Part Number | 2887-OPS241-A-CW-RP-ND |
Manufacturer | |
Manufacturer Product Number | OPS241-A-CW-RP |
Description | DOPPLER SHORT RANGE RADAR |
Customer Reference | |
Detailed Description | OPS241-A - Transceiver; RADAR 24GHz ~ 24.25GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniPreSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; RADAR | |
Frequency | 24GHz ~ 24.25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | OPS241-A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.00000 | $179.00 |
5 | $170.00000 | $850.00 |
25 | $162.00000 | $4,050.00 |
50 | $155.00000 | $7,750.00 |