
OPS242-A-CW-RP | |
---|---|
DigiKey Part Number | 2887-OPS242-A-CW-RP-ND |
Manufacturer | |
Manufacturer Product Number | OPS242-A-CW-RP |
Description | DOPPLER/SPEED SHORT RANGE RADAR |
Customer Reference | |
Detailed Description | OPS242-A - Transceiver; RADAR 24GHz ~ 24.25GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniPreSense | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; RADAR | |
Frequency | 24GHz ~ 24.25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | OPS242-A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.00000 | $189.00 |
5 | $180.00000 | $900.00 |
25 | $172.00000 | $4,300.00 |
50 | $165.00000 | $8,250.00 |