Direct
Direct
Similar
Similar

74ACT32MTCX | |
|---|---|
DigiKey Part Number | 74ACT32MTCXTR-ND - Tape & Reel (TR) 74ACT32MTCXCT-ND - Cut Tape (CT) 74ACT32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24600 | $2.46 |
| 25 | $0.21880 | $5.47 |
| 100 | $0.18870 | $18.87 |
| 250 | $0.17436 | $43.59 |
| 500 | $0.16570 | $82.85 |
| 1,000 | $0.15860 | $158.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15109 | $377.73 |
| 5,000 | $0.14657 | $732.85 |
| 7,500 | $0.14430 | $1,082.25 |
| 12,500 | $0.14179 | $1,772.38 |
| 17,500 | $0.14032 | $2,455.60 |
| 25,000 | $0.13891 | $3,472.75 |
| 62,500 | $0.13587 | $8,491.88 |





