
LM339EDR2G | |
---|---|
DigiKey Part Number | 488-LM339EDR2GTR-ND - Tape & Reel (TR) 488-LM339EDR2GCT-ND - Cut Tape (CT) 488-LM339EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339EDR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339EDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.44900 | $4.49 |
25 | $0.40240 | $10.06 |
100 | $0.35150 | $35.15 |
250 | $0.32712 | $81.78 |
500 | $0.31242 | $156.21 |
1,000 | $0.30033 | $300.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.13973 | $349.32 |
5,000 | $0.13549 | $677.45 |
7,500 | $0.13337 | $1,000.27 |
12,500 | $0.13101 | $1,637.62 |
17,500 | $0.12964 | $2,268.70 |
25,000 | $0.12831 | $3,207.75 |
62,500 | $0.12547 | $7,841.88 |