MC74VHC1G50DBVT1G is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G50DBVT1G

DigiKey Part Number
488-MC74VHC1G50DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1G50DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1G50DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
MC74VHC1G50DBVT1G
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
CMOS
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04700$0.47
25$0.04080$1.02
100$0.03400$3.40
250$0.03076$7.69
500$0.02878$14.39
1,000$0.02716$27.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02516$75.48
6,000$0.02419$145.14
9,000$0.02370$213.30
15,000$0.02316$347.40
21,000$0.02284$479.64
30,000$0.02253$675.90
75,000$0.02188$1,641.00
150,000$0.02148$3,222.00
300,000$0.02115$6,345.00
Manufacturer Standard Packaging