Parametric Equivalent


NCP170BMX190TCG | |
|---|---|
DigiKey Part Number | 488-NCP170BMX190TCGTR-ND - Tape & Reel (TR) 488-NCP170BMX190TCGCT-ND - Cut Tape (CT) 488-NCP170BMX190TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX190TCG |
Description | IC REG LINEAR 1.9V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX190TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.16240 | $4.06 |
| 100 | $0.13930 | $13.93 |
| 250 | $0.12828 | $32.07 |
| 500 | $0.12162 | $60.81 |
| 1,000 | $0.11614 | $116.14 |
| 2,500 | $0.11035 | $275.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10686 | $534.30 |
| 10,000 | $0.10399 | $1,039.90 |
| 15,000 | $0.10255 | $1,538.25 |
| 25,000 | $0.10096 | $2,524.00 |
| 35,000 | $0.10003 | $3,501.05 |
| 50,000 | $0.09913 | $4,956.50 |













