

NCP383LMUAJAATXG | |
---|---|
DigiKey Part Number | NCP383LMUAJAATXGOSTR-ND - Tape & Reel (TR) NCP383LMUAJAATXGOSCT-ND - Cut Tape (CT) NCP383LMUAJAATXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP383LMUAJAATXG |
Description | IC PWR SWITCH N-CHAN 1:2 10UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP383LMUAJAATXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-UDFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $0.99600 | $9.96 |
25 | $0.83360 | $20.84 |
100 | $0.65030 | $65.03 |
250 | $0.56012 | $140.03 |
500 | $0.50468 | $252.34 |
1,000 | $0.45823 | $458.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40656 | $1,219.68 |
6,000 | $0.39678 | $2,380.68 |
9,000 | $0.39188 | $3,526.92 |
15,000 | $0.38646 | $5,796.90 |
21,000 | $0.38329 | $8,049.09 |