

NCV8177AMX090TCG | |
---|---|
DigiKey Part Number | NCV8177AMX090TCGOSTR-ND - Tape & Reel (TR) NCV8177AMX090TCGOSCT-ND - Cut Tape (CT) NCV8177AMX090TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMX090TCG |
Description | IC REG LINEAR 0.9V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15100 | $1.51 |
25 | $0.13360 | $3.34 |
100 | $0.11420 | $11.42 |
250 | $0.10492 | $26.23 |
500 | $0.09932 | $49.66 |
1,000 | $0.09469 | $94.69 |
2,500 | $0.08981 | $224.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08687 | $434.35 |
10,000 | $0.08445 | $844.50 |
15,000 | $0.08324 | $1,248.60 |
25,000 | $0.08189 | $2,047.25 |
35,000 | $0.08111 | $2,838.85 |
50,000 | $0.08036 | $4,018.00 |
125,000 | $0.07873 | $9,841.25 |