
NSV45015WT1G | |
---|---|
DigiKey Part Number | NSV45015WT1GOSTR-ND - Tape & Reel (TR) NSV45015WT1GOSCT-ND - Cut Tape (CT) NSV45015WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45015WT1G |
Description | IC CURRENT REGULATOR 20% SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 15mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45015WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±20% | |
Voltage - Input | 45V | |
Current - Output | 15mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.23100 | $2.31 |
25 | $0.20560 | $5.14 |
100 | $0.17720 | $17.72 |
250 | $0.16360 | $40.90 |
500 | $0.15542 | $77.71 |
1,000 | $0.14869 | $148.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14037 | $421.11 |
6,000 | $0.13630 | $817.80 |
9,000 | $0.13426 | $1,208.34 |
15,000 | $0.13200 | $1,980.00 |
21,000 | $0.13067 | $2,744.07 |
30,000 | $0.12940 | $3,882.00 |
75,000 | $0.12667 | $9,500.25 |